Arrow Electronic Components Online
UD1100IA201|LANTRNIX|simage
UD1100IA201|LANTRNIX|limage
Serial Servers

UD1100IA2-01

Serial to Ethernet Server 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps
  • Number of Ethernet Ports
    1
  • Number of Serial Ports
    1
  • Serial Data Rate
    230KBd
  • Maximum Power Consumption (W)
    1.5
  • Housing Material
    Metal
  • IP Rating
    IP30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources