Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.40.00
Automotive
Unknown
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps
Number of Serial Ports
1
Serial Data Rate
230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Operating Systems
Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP
IP Rating
IP30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Order Quantity

