Arrow Electronic Components Online
UCZ2A151MNS1MS|NICHICON|simage
UCZ2A151MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCZ2A151MNS1MS

Aluminum Electrolytic Capacitors Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.19
  • IR (mA)
    1
  • IL (uA)
    150
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5
Order Quantity

Documentation and Resources

Datasheets
Design resources