Arrow Electronic Components Online
UCZ1V122MNS1MS|NICHICON|limage
UCZ1V122MNS1MS|NICHICON|simage
Capacitor Aluminum Electrolytic

UCZ1V122MNS1MS

Aluminum Electrolytic Capacitors Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    2.6
  • IL (uA)
    420
  • Product Diameter (mm)
    18
  • Product Height (mm)
    16.5
  • Product Weight (g)
    7.12

Documentation and Resources

Datasheets
Design resources