Capacitor Aluminum Electrolytic
UCZ1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.2
Equivalent Series Resistance Type
Low
IR (mA)
0.27
IL (uA)
35@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10
Product Weight (g)
0.8

