Arrow Electronic Components Online
UCZ1J221MNS1MS|NICHICON|simage
UCZ1J221MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCZ1J221MNS1MS

Aluminum Electrolytic Capacitors Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    200
  • IR (mA)
    1
  • IL (uA)
    139
  • Packaging
    Tape
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources