Arrow Electronic Components Online
UCZ1J151MNS1MS|NICHICON|simage
UCZ1J151MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCZ1J151MNS1MS

Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 0.2 Ohm 1A 3000h 125°C Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.2
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1
  • IL (uA)
    94.5@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 13.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources