Arrow Electronic Components Online
UCZ1H122MNS1MS|NICHICON|limage
UCZ1H122MNS1MS|NICHICON|simage
Capacitor Aluminum Electrolytic

UCZ1H122MNS1MS

Aluminum Electrolytic Capacitors Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1200uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    38
  • IR (mA)
    2.9
  • IL (uA)
    600
  • Product Diameter (mm)
    18
  • Product Height (mm)
    21.5
  • Product Weight (g)
    8.59

Documentation and Resources

Datasheets
Design resources