Capacitor Aluminum Electrolytic
UCZ1E821MNS1MS
Aluminum Electrolytic Capacitors Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacitance Value
820uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.06
IR (mA)
1.7
IL (uA)
205
Product Diameter (mm)
12.5
Product Height (mm)
13.5
Product Weight (g)
2.64

