Capacitor Aluminum Electrolytic
UCY2C151MHD
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 30.5mm) Radial 5mm 0.905A 12000h 105°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
160VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.905
IL (uA)
1060@1Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 30.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
30.5
Product Weight (g)
4.56
Lead Diameter (mm)
0.6
Order Quantity

