Capacitor Aluminum Electrolytic
UCX1H122MNQ1MS
Cap Aluminum Lytic 1200uF 50V 20% (18 X 21.5mm) SMD 0.04 Ohm 1.9A 2000h 135°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Low
IR (mA)
1.9
IL (uA)
600@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
18 X 21.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
18
Product Height (mm)
21.5
Product Weight (g)
7.83

