Capacitor Aluminum Electrolytic
UCW1C470MCL1GS
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) SMD 0.14A 7000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
1.1@20°C@100kHz
IR (mA)
0.14
IL (uA)
7.52@2Min
Lifetime (h)
7000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7
Product Weight (g)
0.35

