Arrow Electronic Components Online
UCW1A151MCL1GS|NICHICON|simage
UCW1A151MCL1GS|NICHICON|limage
커패시터 알루미늄 전해체

UCW1A151MCL1GS

Cap Aluminum Lytic 150uF 10V 20% (6.3 X 7mm) SMD 0.14A 7000h 105°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1.1@20°C@100kHz
  • IR (mA)
    0.14
  • IL (uA)
    15@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7
  • Product Weight (g)
    0.35

Documentation and Resources

Datasheets
Design resources