Arrow Electronic Components Online
UCW0J471MNL1GS|NICHICON|limage
UCW0J471MNL1GS|NICHICON|simage
Capacitor Aluminum Electrolytic

UCW0J471MNL1GS

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.22@20°C@100kHz
  • IR (mA)
    0.6
  • IL (uA)
    29.61@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10
  • Product Weight (g)
    0.8

Documentation and Resources

Datasheets
Design resources