USB Power Switches
UCS3205-E/Q8A
USB Power Controller Single 22V 1.71A 19-Pin VQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB Power Controller
Number of Switches
1
Current Limit (A)
1.71
Minimum Input Voltage (V)
2.85
Maximum Input Voltage (V)
22
Typical Switch On Resistance (mOhm)
30
Typical UVLO Threshold (V)
2.24(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Typical Turn-On Delay Time (us)
500
Typical Turn-Off Delay Time (us)
150
Typical Rise Time (us)
800
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
19
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
19

