Capacitor Aluminum Electrolytic
UCS2W100MHD
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.45A 10000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
450VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.45
IL (uA)
280@1Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
20
Product Weight (g)
3.43
Lead Diameter (mm)
0.6

