Arrow Electronic Components Online
UCS21131CVG4|MICROCHP|simage
UCS21131CVG4|MICROCHP|limage
USB Power Switches

UCS2113-1C-V/G4

USB Power Switch Dual 3.5A/4.3A/5.2A 20-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    2
  • Current Limit (A)
    3.5|4.3|5.2
  • Enable Logic
    Active High|Active Low
  • Maximum Power Dissipation (mW)
    2193
  • Typical Switch On Resistance (mOhm)
    40
  • Typical UVLO Threshold (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Typical Turn-On Delay Time (us)
    900
  • Typical Turn-Off Delay Time (us)
    1000
  • Typical Rise Time (us)
    0.3(Max)
  • Typical Fall Time (us)
    0.3(Max)
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources