Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
2.37
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

