Arrow Electronic Components Online
UCQ1E471MCL1GS|NICHICON|originalImage
UCQ1E471MCL1GS|NICHICON|simage
Capacitor Aluminum Electrolytic

UCQ1E471MCL1GS

Chip Type Aluminum Electrolytic Capacitor Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.4
  • IL (uA)
    118
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources