Arrow Electronic Components Online
UCPW6121MHD|NICHICON|limage
UCPW6121MHD|NICHICON|simage
Capacitor Aluminum Electrolytic

UCPW6121MHD

Cap Aluminum Lytic 120uF 420V 20% (16 X 35.5mm) Radial 7.5mm 0.78A 10000h 105°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    120uF
  • Tolerance
    20%
  • Voltage
    420VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.78
  • IL (uA)
    2116@1Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 35.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    35.5
  • Product Weight (g)
    11.8
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources