Arrow Electronic Components Online
UCM2A221MNJ1MS|NICHICON|simage
UCM2A221MNJ1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCM2A221MNJ1MS

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 21mm) SMD 1.58A 5000h 105°C Tape Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.11@20°C@100kHz
  • IR (mA)
    1.58
  • IL (uA)
    220@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    21
  • Product Weight (g)
    3.73
Order Quantity

Documentation and Resources

Datasheets
Design resources