Capacitor Aluminum Electrolytic
UCM1V182MNJ1MS
Cap Aluminum Lytic 1800uF 35V 20% (16 X 16.5mm) SMD 1.91A 5000h 105°C Tape Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1800uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.047@20°C@100kHz
IR (mA)
1.91
IL (uA)
630@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
16 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape
Product Diameter (mm)
16
Product Height (mm)
16.5
Product Weight (g)
4.87