Arrow Electronic Components Online
UCLAMP5031ZATFT|SEMTECH|simage
UCLAMP5031ZATFT|SEMTECH|limage
ESD Suppressors

UCLAMP5031ZATFT

ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 2-Pin SLP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    9
  • Maximum Clamping Voltage (V)
    11@8/20us
  • Maximum Peak Pulse Current (A)
    7.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    80@8/20us
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    SLP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources