Arrow Electronic Components Online
No Image Available
ESD Suppressors

UCLAMP3671P.TNT

ESD Suppressor Diode TVS Uni-Dir 36V 80Vc Automotive AEC-Q100 2-Pin SGP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    36
  • Maximum Clamping Voltage (V)
    80
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    1
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    SGP
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources