Arrow Electronic Components Online
UCLAMP3331ZATFT|SEMTECH|simage
UCLAMP3331ZATFT|SEMTECH|limage
ESD Suppressors

UCLAMP3331ZATFT

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SLP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Minimum Breakdown Voltage (V)
    3.9
  • Maximum Breakdown Voltage (V)
    6.5
  • Maximum Clamping Voltage (V)
    10@8/20us
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.35
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    50@8/0us
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    SLP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources