Arrow Electronic Components Online
UCLAMP0611ZATFT|SEMTECH|simage
UCLAMP0611ZATFT|SEMTECH|limage
ESD Suppressors

UCLAMP0611ZATFT

Ultra Small ESD and EOS Protection

Semtech
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.24
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    SLP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources