Reduced Price
Power Management Development Boards and Kits
UCD9224EVM-464
UCD9224 Specialized Power IC and Module 1.75V to 1.85V/2.45V to 2.55V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
2
Output Voltage Range (VDC)
1.75 to 1.85/2.45 to 2.55
Output Current (mA)
10000
Input Voltage Range
10.8VDC to 13.2VDC
Typical Switching Frequency (kHz)
750
Efficiency (%)
78.2/87.5
Supported Device
UCD9224

