Arrow Electronic Components Online
UCD90240EVM|TI|simage
UCD90240EVM|TI|limage
Power Management Development Boards and Kits

UCD90240EVM

UCD90240 Specialized Power IC and Module 1.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)
  • Output Current (mA)
    6000
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Supported Device
    UCD90240

Documentation and Resources

Datasheets
Design resources