PWM and Resonant Controllers
UCD8220PWP
Current Mode PWM Controller -1V 4A 2000kHz 16-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
2000
Maximum Duty Cycle (%)
96
Rise Time (ns)
10
Output Current (mA)
4000
Fall Time (ns)
10
Output Voltage (V)
-1(Min)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15.5
Maximum Supply Current (mA)
3
Maximum Power Dissipation (mW)
2670
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

