Arrow Electronic Components Online
UCD74120RVFT|TI|simage
UCD74120RVFT|TI|limage
Specialized Power ICs and Modules

UCD74120RVFT

Synchronous Buck Power Stage 40-Pin LQFN-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Buck Power Stage
  • Maximum Switching Frequency (kHz)
    2000
  • Input Voltage (V)
    4.7 to 14
  • Output Current (A)
    25
  • Minimum Operating Supply Voltage (V)
    4.7
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN-CLIP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources