Arrow Electronic Components Online
UCD7231RTJT|TI|simage
UCD7231RTJT|TI|limage
Dev Kit

UCD7231RTJT

Controller 4.7V to 15V 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Maximum Switching Frequency (kHz)
    2000
  • Input Voltage (V)
    4.7 to 15
  • Minimum Operating Supply Voltage (V)
    4.7
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    1890
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources