Arrow Electronic Components Online
UCD7201PWP|TI|simage
UCD7201PWP|TI|limage
Gate and Power Drivers

UCD7201PWP

Driver 4A 2-OUT Low Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • Type
    IGBT, MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    20
  • Maximum Fall Time (ns)
    15
  • Maximum Operating Frequency (kHz)
    2000
  • Maximum Propagation Delay Time (ns)
    40
  • Input Logic Compatibility
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    14.5
  • Maximum Supply Current (mA)
    20
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    2.08(Max)
  • Peak Output Current (A)
    4(Typ)
  • Maximum Power Dissipation (mW)
    2670
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Special Features
    Current Sensing
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    UCD7201
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    90
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources