Arrow Electronic Components Online
UCD3138RHAT|TI|limage
UCD3138RHAT|TI|simage
Dev Kit

UCD3138RHAT

Controller 3V to 3.6V 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Maximum Switching Frequency (kHz)
    2000
  • Input Voltage (V)
    3 to 3.6
  • Output Current (A)
    30(Max)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.15(Max) mm
  • Package Length
    6.15(Max) mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources