Arrow Electronic Components Online
UCD3138OL64EVM031|TI|simage
UCD3138OL64EVM031|TI|limage
Power Management Development Boards and Kits

UCD3138OL64EVM-031

UCD3138 Power Supply Controller and Monitor Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Input Voltage Range
    5VDC(Typ)
  • Supported Device
    UCD3138
  • Product Length (mm)
    152.4
  • Product Depth (mm)
    101.6

Documentation and Resources

Datasheets
Design resources