Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Controller
Maximum Switching Frequency (kHz)
2000
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.1(Max)
Package Length
6.1(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

