Arrow Electronic Components Online
UCD3138064RGCT|TI|simage
UCD3138064RGCT|TI|limage
Dev Kit

UCD3138064RGCT

Controller 3V to 3.6V 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Maximum Switching Frequency (kHz)
    2000
  • Output Current (A)
    30
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    9.15(Max) mm
  • Package Length
    9.15(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources