Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
SCSI Termination
Number of Bits
9
Typical Resistance (Ohm)
105
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (A)
0.025
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

