Arrow Electronic Components Online
UCC5320SCDWV|TI|simage
UCC5320SCDWV|TI|limage
Gate and Power Drivers

UCC5320SCDWV

Driver 4.4A 1-OUT Inv/Non-Inv 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Type
    GaNFET|IGBT|MOSFET|SiCFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    28
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    72
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    73
  • Peak Output Current (A)
    4.4(Typ)
  • Maximum Power Dissipation (mW)
    1040
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.29 mm
  • Package Width
    7.6(Max) mm
  • Package Length
    5.95(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources