Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Driver Configuration
Non-Inverting|Inverting
Number of Drivers
1
Type
SiCFET|MOSFET|IGBT|GaNFET
Number of Outputs
1
Maximum Rise Time (ns)
28
Maximum Fall Time (ns)
26
Maximum Propagation Delay Time (ns)
75
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
73
Peak Output Current (A)
4.3(Typ)
Maximum Power Dissipation (mW)
1140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

