Arrow Electronic Components Online
UCC44273DBVR|TI|simage
UCC44273DBVR|TI|limage
Gate and Power Drivers

UCC44273DBVR

Driver 4A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    GaNFET|IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    22
  • Maximum Fall Time (ns)
    11
  • Maximum Propagation Delay Time (ns)
    26
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    2.2
  • Peak Output Current (A)
    4
  • Output Resistance (Ohm)
    0.6|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources