Arrow Electronic Components Online
UCC3973PWG4|TI|simage
UCC3973PWG4|TI|limage
Lighting Drivers and Controller ICs

UCC3973PWG4

CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    CCFL Driver
  • Maximum Operating Frequency (kHz)
    160
  • Process Technology
    BiCMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    25
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Typical Supply Current (mA)
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources