Lighting Drivers and Controller ICs
UCC3972PW
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
CCFL Driver
Maximum Operating Frequency (kHz)
160
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
25
Typical Operating Supply Voltage (V)
5, 9, 12, 15, 18, 24
Typical Supply Current (mA)
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

