Arrow Electronic Components Online
UCC39421PWTR|TI|simage
UCC39421PWTR|TI|limage
DC to DC Controllers

UCC39421PWTR

DC/DC Cntrlr Single-OUT Flyback/SEPIC/Step Up 1400kHz 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback|SEPIC|Step Up
  • Output Voltage (V)
    2.5 to 8
  • Maximum Switching Frequency (kHz)
    1400
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    1.8 to 8
  • Maximum Supply Current (mA)
    0.06
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources