DC to DC Converter and Switching Regulator Chip
UCC39412PWTR
Conv DC-DC 1.1V to 3.2V Synchronous Step Up Single-Out 3.3V 0.06A 0.2W 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
0.06
Maximum Output Power (W)
0.2
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
3.2
Typical Quiescent Current (uA)
48
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

