Top Purchased
Power Factor Correction - PFC
UCC3818D
Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Typical Start-Up Supply Current (mA)
0.15
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
10.2
Maximum Switching Frequency (kHz)
6 to 220
Maximum Duty Cycle (%)
99
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

