Power Factor Correction - PFC
UCC3818APWR
Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Typical Start-Up Supply Current (mA)
0.15
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
6 to 220
Maximum Duty Cycle (%)
99
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

