Power Factor Correction - PFC
UCC3817AD
Power Factor Correction Preregulator 115kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM|Current Mode
Topology
Boost
Maximum Operating Supply Voltage (V)
18
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
115
Maximum Duty Cycle (%)
99
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

