Arrow Electronic Components Online
UCC3809EVM|TI|simage
UCC3809EVM|TI|limage
Power Management Development Boards and Kits

UCC3809EVM

UCC3809 Secondary Side PWM Controller 3.218V to 3.383V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Secondary Side PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.218 to 3.383
  • Output Current (mA)
    0 to 3300
  • Input Voltage Range
    32VDC to 75VDC
  • Typical Switching Frequency (kHz)
    380
  • Efficiency (%)
    75
  • Supported Device
    UCC3809

Documentation and Resources

Datasheets
Design resources