Arrow Electronic Components Online
UCC3808APW2|TI|simage
UCC3808APW2|TI|limage
PWM and Resonant Controllers

UCC3808APW-2

Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current Mode PWM Controller
  • Topology
    Buck|Half-Bridge|Push-Pull|Boost
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    25
  • Output Current (mA)
    1000(Max)
  • Fall Time (ns)
    25
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    2
  • Maximum Power Dissipation (mW)
    400
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources