Power Factor Correction - PFC
UCC38051D
Power Factor Correction Controller 200kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
TM
Topology
Boost
Maximum Operating Supply Voltage (V)
18
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
12.5
Maximum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

